The P6SMB30A_R2_10001 is a unidirectional transient voltage suppressor from Panjit, packaged in an SMB surface mount case. It has a minimum breakdown voltage of 28.5V and a maximum operating temperature of 150°C. The device is RoHS compliant and suitable for use in high-temperature applications, with a minimum operating temperature of -55°C. The P6SMB30A_R2_10001 can withstand a peak pulse current of 14.4A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |