The P6SMB33A_R2_00001 is a unidirectional transient voltage suppressor diode from Panjit with a minimum breakdown voltage of 31.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 1uA. The device can withstand a peak pulse current of 13.2A and a peak pulse power of 600W. It is compliant with RoHS regulations and has a standoff voltage of 28.2V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |