The P6SMB36A_R1_00001 is a unidirectional transient voltage suppressor diode from Panjit. It features a breakdown voltage of 34.2V and can withstand a peak pulse current of 12A. The diode is packaged in an SMB case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Panjit P6SMB36A_R1_00001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB36A_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.