The P6SMB43A_R2_00001 is a unidirectional single-element transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a clamping voltage of 59.3V and a maximum reverse leakage current of 1uA. The device is packaged in a surface mount SMB package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 59.3V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |