The P6SMB51A_R2_00001 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 48.5V and a maximum reverse leakage current of 1uA. It is packaged in an SMB case and is designed for surface mount applications. The diode can withstand a peak pulse current of 8.6A and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |