The P6SMB51CA_R1_00001 is a bidirectional transient voltage suppressor diode from Panjit, featuring a breakdown voltage of 48.5V and a maximum operating temperature of 150°C. It is packaged in a surface mount SMB package and is compliant with RoHS regulations. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |