The P6SMB6.8_R1_00001 is a unidirectional transient voltage suppressor diode from Panjit, featuring a silicon diode element and a maximum operating temperature of 150 degrees Celsius. It has a nominal breakdown voltage of 6.8V and a maximum breakdown voltage of 7.48V. The diode is available in a 2-pin SMB package and is suitable for use in a variety of applications. The device has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 10.8V.
Panjit P6SMB6.8_R1_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6.12 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 10.8 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P6SMB6.8_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.