The P6SMB6.8C_R2_00001 is a silicon bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 6.8V and a maximum breakdown voltage of 7.48V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 10.8V. The diode is packaged in a 2-pin DO-214AA package and has a maximum operating temperature range of -55 to 150 degrees Celsius. It is designed for use in applications requiring transient voltage suppression.
Panjit P6SMB6.8C_R2_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6.12 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 10.8 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P6SMB6.8C_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.