The P6SMB62A_R1_10001 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 58.9V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum peak pulse current of 7.1A and peak pulse power of 600W. The device is RoHS compliant and has a maximum reverse leakage current of 1uA. It is not radiation hardened and has a reverse standoff voltage of 53V. The P6SMB62A_R1_10001 is suitable for use in high-temperature applications from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |