Trans Voltage Suppressor Diode, 64.1V V(RWM), Bidirectional,
Checking distributor stock and pricing after the page loads.
Panjit P6SMB75CA_R1_00001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.