Panjit P6SMB7.5CA_R2_00001 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 11.3V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB7.5CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.