Diode TVS Single Uni-Dir 7.02V 600W 2-Pin SMB T/R
Checking distributor stock and pricing after the page loads.
Panjit P6SMB8.2A_R1_00001 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 12.1V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.