Trans Voltage Suppressor Diode, 70.1V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
Panjit P6SMB82A_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.