The P6SMB9.1A_R1_00001 is a single-element unidirectional surge suppressor from Panjit, featuring a clamping voltage of 13.4V and a minimum breakdown voltage of 8.65V. It is designed for surface mount applications and can withstand a peak pulse current of 45A and a peak pulse power of 600W. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panjit P6SMB9.1A_R1_00001 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 13.4V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.