This unidirectional transient voltage suppressor features a clamping voltage of 23.2V and a minimum breakdown voltage of 15.6V. It is designed to operate within a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device is mounted on the surface and has a peak pulse current of 25.8A and a peak pulse power of 600W.
Panjit P6SMBJ14A_R2_00001 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 23.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.