The P6SMBJ200A_R2_00001 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 220V and a maximum reverse leakage current of 1uA. It is designed to operate over a temperature range of -55°C to 150°C and is mounted on the surface. The device has a peak pulse power of 600W and a peak pulse current of 1.9A. It is compliant with RoHS regulations.
Panjit P6SMBJ200A_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 220V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.