The P6SMBJ5.0CA_R1_00001 is a single-element bidirectional transient voltage suppressor diode from Panjit. It features a clamping voltage of 9.2V and a minimum breakdown voltage of 6.4V. This diode is designed to operate over a temperature range of -55°C to 150°C and is RoHS compliant. The device has a peak pulse current of 65.2A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Panjit P6SMBJ5.0CA_R1_00001 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 9.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.6mA |
| Mount | Surface Mount |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |