Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional,
Panjit PJGBLC05C_R2_00001 technical specifications.
| Capacitance | 3pF |
| Package/Case | SOD |
| Direction | Bidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJGBLC05C_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.