The PJSRV05W-4DW_R2_00001 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 5V and a nominal breakdown voltage of 7V. The diode is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 50W. It is packaged in a 6-pin R-PDSO-G6 package.
Panjit PJSRV05W-4DW_R2_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 50 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 7 |
| Breakdown Voltage-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit PJSRV05W-4DW_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.