
Uni-directional ESD suppressor diode array, 5V maximum working voltage, featuring a 6-pin SOT-23 package with gull-wing leads for surface mounting. This plastic, lead-frame SMT component offers a quint common anode configuration with 5 elements per chip, exhibiting 8.5 pF capacitance and 1 uA maximum leakage current. Operating across a temperature range of -55°C to 150°C, its compact SOT-23 package measures 3mm (Max) length, 1.7mm (Max) width, and 1.3mm (Max) height.
Panjit PJUSB05-4 T/R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Configuration | Quint Common Anode |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Leakage Current | 1uA |
| Capacitance | 8.5pF |
| Number of Elements per Chip | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit PJUSB05-4 T/R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.