
Small signal Schottky diode featuring a 40V reverse voltage and 0.03A continuous forward current. Triple parallel configuration within a 6-pin SOT-23 surface mount package. Maximum power dissipation is 225mW, with an operating temperature range of -55°C to 125°C. Package dimensions are 3mm x 1.7mm x 1.3mm.
Sign in to ask questions about the Panjit RB731U T/R13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit RB731U T/R13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Type | Small Signal Schottky Diode |
| Configuration | Triple Parallel |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 0.03A |
| Peak Non-Repetitive Surge Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.98@25VuA |
| Peak Reverse Recovery Time | 5ns |
| Maximum Power Dissipation | 225mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit RB731U T/R13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.