
Triple parallel small signal Schottky diode for general-purpose rectification. Features a 40V peak reverse repetitive voltage and 0.03A maximum continuous forward current. Packaged in a 6-pin SOT-363 (SOT-26) surface-mount plastic housing with gull-wing leads, measuring 2.2mm x 1.35mm x 1mm (max). Operates from -55°C to 125°C with a maximum power dissipation of 200mW.
Sign in to ask questions about the Panjit RB731UTW T/R13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit RB731UTW T/R13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Schottky Diode |
| Configuration | Triple Parallel |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 0.03A |
| Peak Non-Repetitive Surge Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.98@25VuA |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit RB731UTW T/R13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.