General purpose rectifier diode, featuring a single element design. Achieves a repetitive peak reverse voltage of 1000V. Rated for a maximum forward current of 1A. Operates effectively up to a maximum temperature of 150°C.
Panjit RS1M technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.