The RS1M_R1_00001 is a general purpose rectifier diode from Panjit, featuring a silicon diode element and a maximum operating temperature of 150 degrees Celsius. It has a dual terminal position and a maximum reverse voltage of 1000 volts. The diode is packaged in a DO-214AC package type, a 2-pin surface mount package. The RS1M_R1_00001 operates within a temperature range of -55 to 150 degrees Celsius.
Panjit RS1M_R1_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.