The SA10CA_AY_10001 is a bidirectional TVS diode from Panjit with a minimum breakdown voltage of 11.1V and a maximum reverse leakage current of 3uA. It is designed to operate over a temperature range of -65°C to 175°C and is available in a through-hole package. The device is RoHS compliant and can withstand a peak pulse current of 29.4A and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |