The SA26A_R2_10001 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 28.9V and a maximum operating temperature of 175°C. It is designed for through hole mounting and has a maximum reverse leakage current of 3uA. The device can handle a peak pulse current of 11.9A and a peak pulse power of 500W. It is compliant with RoHS regulations.
Panjit SA26A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.