The SB1040CT is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a single terminal position and a pin count of 3. The diode element material is silicon and the diode type is a rectifier diode. The package is a RoHS compliant plastic package with 3 pins. The device is suitable for general purpose rectification applications.
Panjit SB1040CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -50 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit SB1040CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.