The SB2045CT_T0_10001 is a general purpose rectifier from Panjit with a maximum repetitive reverse voltage of 45V and a maximum reverse current of 200uA. It can handle a peak non-repetitive surge current of 200A and a forward current of 20A. The device is designed for operation over a temperature range of -55C to 150C and is mounted through a hole. The SB2045CT_T0_10001 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panjit SB2045CT_T0_10001 technical specifications.
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.