
Schottky diode, dual common cathode configuration, featuring a 45V peak reverse repetitive voltage and 20A maximum continuous forward current. This through-hole component is housed in an ITO-220AB package with 3 pins and a tab, offering a peak non-repetitive surge current of 145A. Operating temperature range spans from -55°C to 125°C, with a peak forward voltage of 0.52V at 10A.
Panjit SB2045LFCT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | ITO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 15.4(Max) |
| Seated Plane Height (mm) | 19.5(Max) |
| Pin Pitch (mm) | 2.55 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 145A |
| Peak Forward Voltage | 0.52@10AV |
| Peak Reverse Current | 500uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | SZE49 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit SB2045LFCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.