The SB2060CT_T0_10001 is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum repetitive reverse voltage of 60V and a peak non-repetitive surge current of 200A. The diode has a maximum forward current rating of 20A and a maximum reverse current of 200uA. It is available in a TO-220AB package and is suitable for through hole mounting. The SB2060CT_T0_10001 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |