The SB540L is a silicon rectifier diode with a maximum reverse voltage of 40V and a maximum operating temperature range of -55 to 150°C. It has a 2-pin axial package with a JEDEC package code of DO-201AD. The diode is made of silicon and is a general purpose rectifier.
Panjit SB540L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.