
Small Signal Schottky Diode, Dual Common Anode configuration, featuring a 40V Peak Reverse Repetitive Voltage and 0.2A Maximum Continuous Forward Current. This surface-mount component is housed in a 3-pin SOT-23 package with gull-wing leads, measuring 3mm (Max) length, 1.4mm (Max) width, and 0.95mm (Max) height. It offers a 1A Peak Non-Repetitive Surge Current and a 0.55V Peak Forward Voltage, operating within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Panjit SD103AW-TA T/R13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit SD103AW-TA T/R13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Schottky Diode |
| Configuration | Dual Common Anode |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | 0.55V |
| Peak Reverse Current | 15@30VuA |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit SD103AW-TA T/R13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.