The SD1050CS_S2_00001 is a surface mount general purpose rectifier from Panjit. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is configured as a common cathode and has a maximum repetitive reverse voltage of 50V. It can handle a maximum forward current of 10A and a peak non-repetitive surge current of 100A. The SD1050CS_S2_00001 is RoHS compliant and suitable for use in a variety of applications.
Panjit SD1050CS_S2_00001 technical specifications.
| Package/Case | TO-252 |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.