Diode Schottky 20V 5A 3-Pin(2+Tab) TO-252 T/R
Panjit SD520S_S2_00001 technical specifications.
| Element Configuration | Single |
| Forward Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.