The SD630CS_S2_00001 is a surface mount general purpose rectifier with a common cathode configuration. It can handle a maximum forward current of 6A and a maximum repetitive reverse voltage of 30V. The device operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations.
Panjit SD630CS_S2_00001 technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.