Surface Mount Schottky Barrier R
Panjit SD640CS_S2_00001 technical specifications.
| Package/Case | TO-252 |
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.