This single-element rectifier is packaged in a surface mount SMA package. It can handle a maximum forward current of 1A and has a maximum operating temperature of 150°C. The device can withstand a maximum repetitive reverse voltage of 30V and a maximum reverse current of 200uA. It can also handle a peak non-repetitive surge current of 30A. The rectifier's operating temperature range is between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Panjit SK13E_R1_00001 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Compliant |