The Panjit SK14_R1_00001 is a single-element diode with a maximum operating temperature range of -55°C to 150°C. It features a maximum repetitive reverse voltage of 40V and a maximum reverse current of 200uA. The diode is rated for a peak non-repetitive surge current of 30A and has a forward current of 1A. It is RoHS compliant and packaged in an SMB case for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |