This general purpose rectifier diode is a single-element device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in an SMB case and is suitable for surface mount applications. The diode has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 200uA. It is also capable of withstanding a peak non-repetitive surge current of 30A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |