The SK34E_R1_00001 is a single-element general purpose rectifier from Panjit, packaged in a surface mount SMC package. It can handle a maximum forward current of 3A and a maximum repetitive reverse voltage of 40V. Operating temperature range is from -55°C to 150°C. The device is RoHS compliant.
Panjit SK34E_R1_00001 technical specifications.
| Package/Case | SMC |
| Element Configuration | Single |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK34E_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.