The SK52_R1_00001 is a single-element general purpose rectifier from Panjit. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is rated for a maximum repetitive reverse voltage of 20V and a maximum reverse current of 200uA. It can handle a peak non-repetitive surge current of 100A and is RoHS compliant.
Panjit SK52_R1_00001 technical specifications.
| Package/Case | SMC |
| Element Configuration | Single |
| Forward Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK52_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.