This surface mount general purpose rectifier from Panjit features a single element configuration and a maximum operating temperature of 150°C. The device is RoHS compliant and has a maximum reverse current of 200uA. It can handle a peak non-repetitive surge current of 80A and a maximum repetitive reverse voltage of 40V. The rectifier is available in an SMB package and is suitable for use in a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |