The SR34E_R1_00001 is a single-element rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 40V and a maximum reverse current of 200uA. The device is designed for surface mount applications and has a peak non-repetitive surge current of 80A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS | Compliant |