Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon,
Panjit SS0540_R1_00001 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 5.5A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SS0540_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.