The SS12_R1_00001 is a surface mount general purpose rectifier diode from Panjit. It operates over a temperature range of -55°C to 125°C and can handle a maximum repetitive reverse voltage of 20V. The diode is capable of withstanding a peak non-repetitive surge current of 30A and has a maximum reverse current of 200uA. It is compliant with RoHS regulations and is packaged in an SMA case.
Panjit SS12_R1_00001 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.