This single-element rectifier is packaged in a surface mount SMA package and rated for 1A of forward current. It can operate over a temperature range of -55°C to 150°C and withstand a maximum repetitive reverse voltage of 30V. The device also features a peak non-repetitive surge current of 30A.
Panjit SS13E_R1_00001 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Compliant |
Download the complete datasheet for Panjit SS13E_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.