The SS13E_R2_00001 is a single-element diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current rating of 1A and a maximum reverse current of 200uA. The diode can withstand a maximum repetitive reverse voltage of 30V and a peak non-repetitive surge current of 30A. It is packaged in a surface-mount SMA package.
Panjit SS13E_R2_00001 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Compliant |
Download the complete datasheet for Panjit SS13E_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.