The SS14E is a 40V rectifier diode from Panjit, featuring a silicon diode element and a dual terminal configuration. It operates within a temperature range of -55°C to 150°C and is packaged in a ROHS compliant, plastic SMA package with 2 pins. This diode is suitable for general purpose rectification applications.
Panjit SS14E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit SS14E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.