The SS14E_R2_00001 is a single-element general purpose rectifier from Panjit, packaged in an SMA surface mount package. It can handle a maximum forward current of 1A and a maximum repetitive reverse voltage of 40V. The device operates over a temperature range of -55°C to 150°C. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Panjit SS14E_R2_00001 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Compliant |
No datasheet is available for this part.