
The SS16_R1_00001 is a single-element general purpose rectifier from Panjit. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is rated for a maximum repetitive reverse voltage of 60V and a maximum reverse current of 100uA. It is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |